EUROSTAT Anti-Static Bag 305mm(W)x 305 mm(L) Pink
- RS Stock No.:
- 173-900
- Mfr. Part No.:
- 20-511-1216
- Brand:
- EUROSTAT
Subtotal (1 pack of 100 units)*
$41.06
(exc. GST)
$45.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $41.06 | $0.411 |
*price indicative
- RS Stock No.:
- 173-900
- Mfr. Part No.:
- 20-511-1216
- Brand:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Anti-Static Bag | |
| Bag Type | Recycled Anti-Static | |
| Colour | Pink | |
| Width | 305mm | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | 2019/1021/EU POP regulations, IEC 61340-5-1 2011/65/EU RoHS III, 2017/821/EU, RoHS Status:Exempt | |
| Length | 305mm | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Anti-Static Bag | ||
Bag Type Recycled Anti-Static | ||
Colour Pink | ||
Width 305mm | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals 2019/1021/EU POP regulations, IEC 61340-5-1 2011/65/EU RoHS III, 2017/821/EU, RoHS Status:Exempt | ||
Length 305mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The EUROSTAT Antistatic Bags in a vibrant pink colour are designed for optimal performance while being eco friendly, made from a blend of over 50% virgin and recycled raw materials. They comply with stringent standards, including IEC 61340 5 1 and various EU regulations such as RoHS III and POP. Free from amines, these bags have a sealing temperature range of 120 to 160°C and can withstand working temperatures from 20 to +65°C. The opening of the bag measures 76x76 mm, making it a versatile choice for safe electronic component storage and handling.
90μ thickness
2 years shelf life
0.93 g/cm³ density
Related links
- EUROSTAT Recycled Anti-Static 305mm(W)x Pink
- EUROSTAT Recycled Anti-Static 102mm(W)x Pink
- EUROSTAT Recycled Anti-Static 203mm(W)x Pink
- EUROSTAT Recycled Anti-Static 406mm(W)x Pink
- EUROSTAT Recycled Anti-Static 254mm(W)x Pink
- EUROSTAT Recycled Anti-Static 152mm(W)x Pink
- EUROSTAT Recycled Anti-Static 76mm(W)x Pink
- RS PRO Shielding Bubble Bag 305mm(W)x Pink Flap 5
