Bernstein ESD Brush
- RS Stock No.:
- 488-803
- Mfr. Part No.:
- 7-422
- Brand:
- Bernstein
Subtotal (1 unit)*
$56.97
(exc. GST)
$62.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.97 |
*price indicative
- RS Stock No.:
- 488-803
- Mfr. Part No.:
- 7-422
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | ESD Brush | |
| Overall Length | 147mm | |
| Standards/Approvals | DIN - EN 61340-4-1, DIN - EN 61340-4-5, DIN - EN 61340-4-3, DIN - EN 61340-5-2, DIN - EN 61340-5-1, DIN - EN 61340-2-1 | |
| EN 61340-5-1 Compliant | Yes | |
| Bristle Length | 147mm | |
| Bristle Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type ESD Brush | ||
Overall Length 147mm | ||
Standards/Approvals DIN - EN 61340-4-1, DIN - EN 61340-4-5, DIN - EN 61340-4-3, DIN - EN 61340-5-2, DIN - EN 61340-5-1, DIN - EN 61340-2-1 | ||
EN 61340-5-1 Compliant Yes | ||
Bristle Length 147mm | ||
Bristle Width 20mm | ||
- COO (Country of Origin):
- DE
The Bernstein ESD brush with bristles and having a width 20 mm.
Length 147 mm
Weight 26 g
- RS Stock No. 0679343
- Mfr. Part No. 63665-1
1 Reel of 12000
$4,699.85
- RS Stock No. 7199860
- Mfr. Part No. 35689
Each
$84.58












