- RS Stock No.:
- 815-3483
- Brand:
- RS PRO
On back order for despatch 30/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 5
$78.37
(exc. GST)
$86.21
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 19 | $78.37 | $15.674 |
20 - 99 | $77.61 | $15.522 |
100 + | $63.88 | $12.776 |
*price indicative |
- RS Stock No.:
- 815-3483
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Shielding Bubble Bags
These anti static bags from RS provide excellent ESD protection, are partially transparent to allow easy identification of the contents and are suitable for re-use due to their heavy-duty construction.
These ESD shielding bubble bags are produced from a metalised film which is laminated to pink, antistatic bubble film. This effectively combines the Faraday Cage effect with an air gap for high-level ESD protection during packaging and transit.
These ESD shielding bubble bags are produced from a metalised film which is laminated to pink, antistatic bubble film. This effectively combines the Faraday Cage effect with an air gap for high-level ESD protection during packaging and transit.
Note
Made in the United Kingdom
Standards
Meets the standards of EN 61340-5-1 and packaging standard IEC 61340-5-3 per IEC 61340-2-3; ANSI/ESD STM11.31
Specifications
Attribute | Value |
---|---|
Packaging Type | Shielding Bubble Bags |
Type | Bag |
Colour | Pink |
Length | 405mm |
Width | 505mm |
Quantity Per Package | 5 |
Dissipative | Yes |
Conductive | Yes |
Closure Type | Flap |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
Tensile Strength | > 15 lbs/in^2 |
Surface Resistance | 1 x 10^4 → < 1 x 10^11Ω |