- RS Stock No.:
- 397-4308
- Brand:
- RS PRO
7 In AU stock for next working day delivery
230 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$92.07
(exc. GST)
$101.28
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 19 | $92.07 | $9.207 |
20 - 99 | $91.17 | $9.117 |
100 + | $75.04 | $7.504 |
*price indicative |
- RS Stock No.:
- 397-4308
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Antistatic Gusseted Bags
Antistatic bags prevent the build-up of electrostatic fields.All shielded bags feature a robust, re-usable design.
Features and Benefits
Heavyweight 400 gauge material ideal for protecting finished goods such as CPU's and monitors etc.
Film thickness 75 micron
Gusseted design ideal for rectangular and square objects
Made of Low Density Polyethylene (LDPE)
Film thickness 75 micron
Gusseted design ideal for rectangular and square objects
Made of Low Density Polyethylene (LDPE)
What is ESD?
An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.
How do Anti Static Bags work?
The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
Specifications
Attribute | Value |
---|---|
Packaging Type | Anti Static Gusseted Bag |
Type | Bag |
Colour | Pink |
Length | 1200mm |
Thickness | 0.075mm |
Width | 750 mm, 1000mm |
Quantity Per Package | 10 |
Dissipative | No |
Conductive | No |
Closure Type | Heat Seal |
Static Shielding | No |
Complies with EN 61340-5-1 | Yes |