RS PRO Grey Anti-Slip Aluminum, PVC Pad, Solid Finish 900mm x 50mm x 5mm
- RS Stock No.:
- 284-5305
- Brand:
- RS PRO
Subtotal (1 unit)**
$57.28
(exc. GST)
$63.01
(inc. GST)
On back order for despatch 13/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $57.28 |
**price indicative
- RS Stock No.:
- 284-5305
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | Pad | |
Material | Aluminum, PVC | |
Self-Adhesive | No | |
Surface Type | Solid | |
Colour | Grey | |
Thickness | 5mm | |
Length | 900mm | |
Width | 50mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type Pad | ||
Material Aluminum, PVC | ||
Self-Adhesive No | ||
Surface Type Solid | ||
Colour Grey | ||
Thickness 5mm | ||
Length 900mm | ||
Width 50mm | ||
Related links
- RS PRO Grey Anti-Slip Aluminum Solid Finish 1300mm x 50mm x 5mm
- RS PRO Black/Grey Anti-Slip Aluminum Solid Finish 900mm x 50mm x 5mm
- RS PRO Black/Grey Anti-Slip Aluminum Solid Finish 1300mm x 50mm x 5mm
- RS PRO Black Anti-slip Tile PVC Tile, Holes Finish 500mm x 60mm x 16mm
- RS PRO Black Anti-slip Tile PVC Tile, Holes Finish 500mm x 500mm x 16mm
- RS PRO Black Anti-slip Tile PVC Tile, Holes Finish 60mm x 60mm x 16mm
- Coba Europe Black Anti-Slip PVC Mat, Cross Ribbed Finish 5m x 0.9m x 12mm
- RS PRO Yellow Anti-slip Tile PVC Tile, Holes Finish 500mm x 60mm x 16mm