RS PRO Black/Grey Anti-Slip Aluminum, Quartz Sand Pad, Solid Finish 1300mm x 50mm x 5mm
- RS Stock No.:
- 284-5302
- Brand:
- RS PRO
Subtotal (1 unit)**
$159.95
(exc. GST)
$175.95
(inc. GST)
On back order for despatch 09/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $159.95 |
**price indicative
- RS Stock No.:
- 284-5302
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | Pad | |
Material | Aluminum, Quartz Sand | |
Self-Adhesive | No | |
Surface Type | Solid | |
Colour | Black/Grey | |
Length | 1300mm | |
Width | 50mm | |
Thickness | 5mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type Pad | ||
Material Aluminum, Quartz Sand | ||
Self-Adhesive No | ||
Surface Type Solid | ||
Colour Black/Grey | ||
Length 1300mm | ||
Width 50mm | ||
Thickness 5mm | ||
Related links
- RS PRO Black/Grey Anti-Slip Aluminum Solid Finish 900mm x 50mm x 5mm
- RS PRO Grey Anti-Slip Aluminum Solid Finish 1300mm x 50mm x 5mm
- RS PRO Grey Anti-Slip Aluminum Solid Finish 900mm x 50mm x 5mm
- RS PRO Black, Grey Anti-Slip Flooring NR/SBR Rubber Roll 10m x 1.25m x 5mm
- RS PRO Grey Anti-Slip Flooring Polyurethane / Polyvinyl Rubber Roll 10m x 2m x 2mm
- RS PRO Black Anti-slip Tile Abrasive Grit Anti-Slip Tile, Grit Finish 140mm x 140mm x 1.05mm
- RS PRO Black Anti-slip Tile PVC Tile, Holes Finish 500mm x 60mm x 16mm
- RS PRO Black Anti-slip Tile PVC Tile, Holes Finish 500mm x 500mm x 16mm