Tesa Transparent Anti-Slip Flooring PP Filmx 210μm
- RS Stock No.:
- 277-5103
- Mfr. Part No.:
- 04416-00003-00
- Brand:
- Tesa
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$585.32
(exc. GST)
$643.85
(inc. GST)
Units | Per unit |
---|---|
1 + | $585.32 |
- RS Stock No.:
- 277-5103
- Mfr. Part No.:
- 04416-00003-00
- Brand:
- Tesa
Related links
- Tesa Transparent Anti-Slip Flooring PP Filmx 210μm
- Coba Europe Black Anti-Slip Flooring Mat 5m x 1.2m x 6mm
- RS PRO Black Anti-Slip Flooring Glass Fibre Reinforced Plastic,...
- Coba Europe Black Anti-Slip Flooring Rubber Mat 5m x 0.9m x 3mm
- RS PRO Grey Anti-Slip Flooring Polyurethane / Polyvinyl Rubber...
- RS PRO Black Anti-Slip Flooring Polymer Mat, Solid Finish 610mm x...
- Coba Europe Black Anti-Slip Flooring Rubber Mat 5m x 1.2m x 3mm
- Coba Europe Black Anti-Slip Flooring Mat 5m x 0.9m x 6mm