- RS Stock No.:
- 221-7918
- Brand:
- RS PRO
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.75
(exc. GST)
$10.73
(inc. GST)
Units | Per unit |
1 - 4 | $9.75 |
5 + | $8.02 |
- RS Stock No.:
- 221-7918
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Interlocking Anti-Fatigue Mat Corner
Introducing the RS PRO Anti-slip mat corner, designed to be loose lay, anti-fatigue and slip resistant providing a connection for the edges of anti slip mats and protection for workers and the flooring beneath. Manufactured from polyvinyl chloride these anti slip mat corner surfaces have open hole design to reduce slipping and sloped edges to ensure good drainage and reduce tripping hazards. Designed to connect the RS PRO interlocking anti fatigue mats to ensure safe passage. They can be used on walkways for safety due to their resistance to chemicals, oils and acid. These RS PRO anti slip mats are designed to be durable as they are made from hard-wearing Polyvinyl Chloride, providing insulation from cold and wet floor surfaces, versatile and easy to clean.
Features and Benefits
- Anti Fatigue to improve users performance by reducing fatigue by up to 50%
- Anti Slip to reduce and prevent hazards in the workplace
- Interlocking meaning that there is no need for adhesives and they can be moved to accommodate your needs
- Polyvinyl chloride mean that the mats are chemical, oil and acid resistant
- Use on all walkways
- Easy to clean
- Use in wet and dry environments
- Durable and hard-wearing
- Protects from cold floor surfaces
Applications
Anti fatigue mats also known as anti slip or non slip mats are a fantastic addition to any workspace from domestic to industrial. Ideal to protect yourself and workers from hazards, slips and trips whilst providing cushioning underfoot to reduce fatigue and improve performance. They are fantastic protection for flooring and prevent slipping hazards in case of spillages whilst ensuring a strong grip is maintained. Anti slip matting is easy to clean and wipe down as they are generally made from hard wearing rubber.
Specifications
Attribute | Value |
---|---|
Type | Tile |
Material | PVC |
Surface Type | Holes |
Colour | Black |
Width | 60mm |
Length | 60mm |
Thickness | 16mm |
Related links
- RS PRO Yellow Anti-slip Tile PVC Tile, Holes Finish 60mm x 60mm x 16mm
- RS PRO Yellow Anti-slip Tile PVC Tile, Holes Finish 500mm x 60mm x 15mm
- RS PRO Black Anti-slip Tile PVC Tile, Holes Finish 500mm x 500mm x 16mm
- RS PRO Yellow Anti-slip Tile PVC Tile, Holes Finish 500mm x 60mm x 16mm
- RS PRO Black Anti-slip Tile PVC Tile, Holes Finish 500mm x 60mm x 16mm
- RS PRO Black Anti-slip Tile Polymer Anti-Slip Tile, Solid Finish...
- Fair-Rite Shielding Sheet, 60mm x 60mm x 0.53mm
- Pinet Stainless Steel Butt Hinge, 60mm x 60mm x 2mm