Recently searched

    RS PRO Black Anti-slip Tile PVC Tile, Holes Finish 500mm x 60mm x 16mm

    Subtotal (1 unit)**

    $18.82

    (exc. GST)

    $20.70

    (inc. GST)

    Add to Basket
    Select or type quantity
    293 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$18.82

    **price indicative

    RS Stock No.:
    221-7916
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    Tile

    Material

    PVC

    Surface Type

    Holes

    Colour

    Black

    Length

    500mm

    Width

    60mm

    Thickness

    16mm

    Related links