RS PRO Rubber Anti-Fatigue Mat 1 m x 1.5 m x 22 mm

Subtotal (1 unit)*

$272.37

(exc. GST)

$299.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 84 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$272.37

*price indicative

RS Stock No.:
221-7895
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

1.5m

Product Type

Anti-Fatigue Mat

Thickness

22mm

Width

1 m

Material

Rubber

Surface Type

Hole

Product Format

Individual

Colour

Grey

Resistance Features

Anti-Fatigue, Anti-Slip

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Anti-Fatigue Mat


Introducing the RS PRO Anti-slip mats are designed to be loose lay, anti-fatigue and slip resistant providing protection for workers and the flooring beneath. Manufactured from natural rubber/styrene butadiene rubber these anti slip mat surfaces have open hole design to reduce slipping and raised studs on the underside to ensure good drainage. An added benefit to the raised studs is that they aid in mat compression ensuring that the mat is comfortable underfoot for longer periods of time. They can be used on walkways for safety and also as a surface on top of workstations and benches. These RS PRO anti slip mats are designed to be durable as they are made from hard-wearing natural rubber, providing insulation from cold and wet floor surfaces, versatile and easy to clean.

Features and Benefits


  • Anti Fatigue to improve users performance by reducing fatigue by up to 50%

  • Anti Slip to reduce and prevent hazards in the workplace

  • Loose lay meaning that there is no need for adhesives and they can be moved to accommodate your needs

  • Natural Rubber mat

  • Use on floors or to top work benches

  • Easy to clean

  • Use in wet and dry environments

  • Durable and hard-wearing

  • Protects from cold floor surfaces

  • Length 1.5 m

  • Width 1 m

  • Weight 16 kg

  • Applications


    Anti fatigue mats also known as anti slip or non slip mats are a fantastic addition to any workspace from domestic to industrial. Ideal to protect yourself and workers from hazards, slips and trips whilst providing cushioning underfoot to reduce fatigue and improve performance. They are fantastic protection for flooring and prevent slipping hazards in case of spillages as they have drainage holes to ensure a build up of liquid does not happen and a strong grip is maintained. Anti slip matting is easy to clean and wipe down as they are generally made from hard wearing rubber.

    Related links