Coba Europe Bubblemat Connect Natural Rubber Anti-Fatigue Mat, 50cm x 50cm x 13.5mm
- RS Stock No.:
- 159-6168
- Mfr. Part No.:
- BF010709
- Brand:
- Coba Europe
Subtotal (1 unit)**
$168.72
(exc. GST)
$185.59
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $168.72 |
**price indicative
- RS Stock No.:
- 159-6168
- Mfr. Part No.:
- BF010709
- Brand:
- Coba Europe
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Coba Europe | |
Length | 50cm | |
Thickness | 13.5mm | |
Width | 50cm | |
Anti-Slip | Yes | |
Mat Material | Natural Rubber | |
Surface Type | Bubble | |
Product Format | Interlocking | |
Range | Bubblemat Connect | |
Environment Types | Dry | |
Oil Resistant | No | |
Colour | Black/Yellow | |
Chemical Resistant | No | |
Select all | ||
---|---|---|
Brand Coba Europe | ||
Length 50cm | ||
Thickness 13.5mm | ||
Width 50cm | ||
Anti-Slip Yes | ||
Mat Material Natural Rubber | ||
Surface Type Bubble | ||
Product Format Interlocking | ||
Range Bubblemat Connect | ||
Environment Types Dry | ||
Oil Resistant No | ||
Colour Black/Yellow | ||
Chemical Resistant No | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle