COBA Europe Interlocking Natural Rubber Anti-Fatigue Mat 500mm x 500 mm x 13.5 mm, Black
- RS Stock No.:
- 159-6164
- Mfr. Part No.:
- BF010007
- Brand:
- Coba Europe
Subtotal (1 unit)*
$83.81
(exc. GST)
$92.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.81 |
*price indicative
- RS Stock No.:
- 159-6164
- Mfr. Part No.:
- BF010007
- Brand:
- Coba Europe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coba Europe | |
| Length | 500mm | |
| Product Type | Anti-Fatigue Mat | |
| Thickness | 13.5mm | |
| Width | 500mm | |
| Material | Natural Rubber | |
| Surface Type | Bubble | |
| Product Format | Interlocking | |
| Environment Types | Dry | |
| Colour | Black | |
| Resistance Features | Water Resistant, Chemical Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Coba Europe | ||
Length 500mm | ||
Product Type Anti-Fatigue Mat | ||
Thickness 13.5mm | ||
Width 500mm | ||
Material Natural Rubber | ||
Surface Type Bubble | ||
Product Format Interlocking | ||
Environment Types Dry | ||
Colour Black | ||
Resistance Features Water Resistant, Chemical Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Bubblemat Connect Anti Fatigue Mat
Interlocking tiles with high anti-fatigue properties
Features and Benefits
Durable anti-fatigue matting system.
Raised bubbled surface to stimulate blood circulation and reduction of fatigue.
Interlocking system provides flexibility in the type of shape that can be created.
Soft but sturdy rubber material offers protection from adverse effects from cold, hard concrete floors.
Rubber is naturally slip resistant.
Applications
General industrial settings
Interlocking tile version of bubble surface mat
Three modules can be linked together to cover any shaped area.
Raised bubbled surface to stimulate blood circulation.
Soft but sturdy rubber material offers comfort from cold hard concrete floors.
Related links
- Coba Europe Natural Rubber Anti-Fatigue Mat 50cm x 50 cm x 13.5 mm
- COBA Bubblemat Connect Natural Rubber Anti-Fatigue Mat 500mm x 50 cm x 13.5 mm
- Coba Europe Polyvinyl Chloride Anti-Fatigue Mat 50cm x 50 cm x 15 mm
- Coba Europe Natural Rubber Anti-Fatigue Mat 0.9m x 10 m x 6 mm
- Coba Europe Natural Rubber Anti-Fatigue Mat 0.9m x 1.2 m x 14 mm
- Coba Europe Natural Rubber Anti-Fatigue Mat 0.6m x 0.9 m x 14 mm
- Coba Europe Natural Rubber Anti-Fatigue Mat 1.2m x 10 m x 6 mm
- Coba Europe Natural Rubber Anti-Fatigue Mat 0.9m x 10 m x 3 mm
