COBA Europe Interlinking Natural Rubber Anti-Fatigue Mat 600mm x 900 mm x 14 mm, Black, Yellow

This image is representative of the product range

Subtotal (1 unit)*

$177.32

(exc. GST)

$195.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.32

*price indicative

RS Stock No.:
122-4449
Mfr. Part No.:
BF010704
Brand:
Coba Europe
Find similar products by selecting one or more attributes.
Select all

Brand

Coba Europe

Length

900mm

Product Type

Anti-Fatigue Mat

Thickness

14mm

Width

600mm

Material

Natural Rubber

Surface Type

Bubble

Product Format

Interlinking

Environment Types

Dry

Colour

Black, Yellow

Resistance Features

Chemical Resistant, Oil Resistant, Water Resistant

Standards/Approvals

30 BPN According to ASTM E304

RoHS Status: Exempt

COO (Country of Origin):
LK

Bubblemat Safety Anti Fatigue Mat


Smart anti-fatigue mat with a distinctive bubbled surface

Features and Benefits


Highly effective anti-fatigue mat.

Edges in yellow signal colour for increased work safety.

The bubbles of this workplace mat encourage more movement and stimulate the circulation, reliably preventing signs of fatigue.

Increases safety at the workplace as an anti-slip mat.

Ideal for standing workplaces in industry and manufacturing.

Available as individual mats or interlocking modules.

Applications


General industrial settings

Bubble Mat Anti Fatigue


Bubblemat is an effective anti-fatigue mat that has a raised bubble surface which stimulates blood circulation plus is available as a complete mat or interlocking sections. Interlocking sections enable you to cover a desired length meeting your individual requirements. The bubblemat is excellent in manufacturing production areas when users and standing in static positions for long periods.

FEATURES and BENEFITS:


100% natural rubber

Bubble shaped surface

Anti-fatigue

Simulates blood circulation

Resistant to water, oils and chemicals

Ideal for dry working areas

Ideal when standing in static positions for long periods

Individual components lock together for desired lengths

Individual mats with bevel edge

Temperature range -30°C to +50°C

Mat height 14 mm

CLEANING:


Use high-pressure hose not exceeding 60 psi

Use mild detergent pH 4 to 9 for cleaning

Do not use steam

Do not use degreasers

Do not use caustic chemicals

Do not mechanically scrub

SIZES AVAILABLE:


0.6 x 0.9 m. Stock number 122-4446

0.9 x 1.2 m. Stock number 122-4447

0.6 x 0.9 m - END – Stock number 122-4448

0.6 x 0.9 m - MIDDLE – Stock number 122-4449

0.9 x 1.2 m - END – Stock number 122-4450

0.9 x 1.2 m - MIDDLE – Stock number 122-4451

Standards

30 BPN According to ASTM E304

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy