LCJ Capteurs CV7-V_T General Anemometer, Measures Wind Direction, Wind Speed, 40 m/s
- RS Stock No.:
- 825-114
- Mfr. Part No.:
- CV7-V
- Brand:
- LCJ Capteurs
N
Subtotal (1 unit)*
$1,546.89
(exc. GST)
$1,701.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,546.89 |
*price indicative
- RS Stock No.:
- 825-114
- Mfr. Part No.:
- CV7-V
- Brand:
- LCJ Capteurs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LCJ Capteurs | |
| Model Number | CV7-V_T | |
| Measurement Parameters | Wind Direction, Wind Speed | |
| Product Type | Anemometer | |
| Maximum Temperature Measurement | 55°C | |
| Air Velocity Resolution | 0.1m/s | |
| Probe Type | General | |
| Maximum Operating Temperature | 55°C | |
| Power Source | 8 to 32 V DC | |
| Temperature Resolution | 1°C | |
| Minimum Operating Temperature | -15°C | |
| Air Velocity Accuracy | 3% @ 10 m/s | |
| Maximum Air Velocity Measurement | 40m/s | |
| Height | 64mm | |
| Weight | 200g | |
| Length | 375mm | |
| Standards/Approvals | EN 55022, EN 55024 | |
| Width | 64mm | |
| Plug Type | Cable/Bracket Included | |
| Select all | ||
|---|---|---|
Brand LCJ Capteurs | ||
Model Number CV7-V_T | ||
Measurement Parameters Wind Direction, Wind Speed | ||
Product Type Anemometer | ||
Maximum Temperature Measurement 55°C | ||
Air Velocity Resolution 0.1m/s | ||
Probe Type General | ||
Maximum Operating Temperature 55°C | ||
Power Source 8 to 32 V DC | ||
Temperature Resolution 1°C | ||
Minimum Operating Temperature -15°C | ||
Air Velocity Accuracy 3% @ 10 m/s | ||
Maximum Air Velocity Measurement 40m/s | ||
Height 64mm | ||
Weight 200g | ||
Length 375mm | ||
Standards/Approvals EN 55022, EN 55024 | ||
Width 64mm | ||
Plug Type Cable/Bracket Included | ||
- COO (Country of Origin):
- FR
The NEUTRAL wind sensor accurately measures wind speed and direction for various marine and weather applications, enabling precise environmental monitoring and optimal performance in diverse conditions.
Wind speed range from 0.12 to 40 m/s, accommodating various conditions
Resolution of 0.1 m/s for detailed measurements
Output data at 2 Hz for timely data updates
Operational temperature from -15 °C to +55 °C, ensuring reliability in harsh environments
IP67 rated for excellent protection against water and dust ingress
NMEA0183 compliant for easy integration with marine electronics
