Miller Stainless Steel Anchor Point, 30 kN
- RS Stock No.:
- 143-757
- Mfr. Part No.:
- 1018980
- Brand:
- Miller
Subtotal (1 unit)*
$129.57
(exc. GST)
$142.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.57 |
*price indicative
- RS Stock No.:
- 143-757
- Mfr. Part No.:
- 1018980
- Brand:
- Miller
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
| Brand | Miller | |
| Strength | 30 kN | |
| Product Type | Anchor Point | |
| Material | Stainless Steel | |
| Fixing Hole Size | 100 mm | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Strength 30 kN | ||
Product Type Anchor Point | ||
Material Stainless Steel | ||
Fixing Hole Size 100 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety Clamp is designed for anchoring 40 mm diameter components, featuring a generous opening of 75 mm. Crafted from durable stainless steel, it ensures strong and reliable support, making it suitable for various industrial and outdoor applications where secure attachment is essential.
Breaking strength greater than 3000 daN
EN 362 Class A connectors
Related links
- Honeywell Safety Stainless Steel Anchor Point, 3 kN
- KRATOS SAFETY Aluminium, Stainless Steel Anchor Point
- Protecta Stainless Steel Anchor Point, 15 kN
- Anchor Points
- KRATOS SAFETY Galvanised Steel Anchor Point
- Honeywell Safety Metal Anchor Point, 14.5 kN
- ABUS Steel Anchor Point
- ABUS 16 mm diameter, Special Hardened Steel Anchor Point