Recently searched

    Texas Instruments, Quad 16-bit- ADC 2ksps, 20-Pin TSSOP

    Discontinued product
    RS Stock No.:
    921-5220
    Mfr. Part No.:
    ADS1147IPW
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Architecture

    Delta Sigma

    Number of ADCs

    4

    Resolution

    16-bit

    Sampling Rate

    2ksps

    Input Signal Type

    Differential, Single Ended

    Input Type

    Voltage

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Pin Count

    20

    Integral Nonlinearity Error

    ±1LSB

    Digital Interface Type

    Serial (SPI)

    Power Supply Type

    Dual, Single

    Typical Single Supply Voltage

    2.7 to 5.25 V

    Maximum Operating Temperature

    125 °C

    Dimensions

    6.6 x 4.5 x 1.05mm

    Minimum Operating Temperature

    -40 °C

    Related links