Recently searched

    Microchip, 13-bit- ADC 100ksps, 8-Pin SOIC

    This image is representative of the product range

    Subtotal (1 pack of 2 units)**

    $11.54

    (exc. GST)

    $12.70

    (inc. GST)

    Add to Basket
    Select or type quantity
    288 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    2 +$5.77$11.54

    **price indicative

    Packaging Options:
    RS Stock No.:
    770-9760
    Mfr. Part No.:
    MCP3301-BI/SN
    Brand:
    Microchip
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Microchip

    Architecture

    SAR

    Number of ADCs

    1

    Resolution

    13-bit

    Sampling Rate

    100ksps

    Input Signal Type

    Differential

    Input Type

    Voltage

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Pin Count

    8

    Integral Nonlinearity Error

    ±1LSB

    Digital Interface Type

    Serial (SPI)

    Power Supply Type

    Single

    Typical Single Supply Voltage

    4.5 → 5.5 V

    Minimum Operating Temperature

    -40 °C

    Dimensions

    4.9 x 3.9 x 1.5mm

    Maximum Operating Temperature

    +85 °C

    Related links