Microchip, 12-bit + Sign- ADC 100ksps, 8-Pin SOIC
- RS Stock No.:
- 144-9087
- Mfr. Part No.:
- MCP3301-CI/SN
- Brand:
- Microchip
This image is representative of the product range
1 / 1
Bulk discount available
Subtotal (1 tube of 100 units)**
$484.30
(exc. GST)
$532.70
(inc. GST)
600 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tube** |
---|---|---|
100 - 400 | $4.843 | $484.30 |
500 + | $4.683 | $468.30 |
**price indicative
- RS Stock No.:
- 144-9087
- Mfr. Part No.:
- MCP3301-CI/SN
- Brand:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Architecture | SAR | |
Number of ADCs | 1 | |
Resolution | 12-bit + Sign | |
Sampling Rate | 100ksps | |
Input Signal Type | Differential, Pseudo Differential | |
Input Type | Voltage | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 8 | |
Integral Nonlinearity Error | ±2LSB | |
Digital Interface Type | Serial (SPI) | |
Typical Single Supply Voltage | 5 V | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 4.9 x 3.9 x 1.25mm | |
Maximum Operating Temperature | 85 °C | |
Select all | ||
---|---|---|
Brand Microchip | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 12-bit + Sign | ||
Sampling Rate 100ksps | ||
Input Signal Type Differential, Pseudo Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Integral Nonlinearity Error ±2LSB | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Maximum Operating Temperature 85 °C | ||