Texas Instruments, Dual 31-bit- ADC 4ksps, 28-Pin TSSOP
- RS Stock No.:
- 709-2769
- Mfr. Part No.:
- ADS1282IPW
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$129.99
(exc. GST)
$142.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.99 |
*price indicative
- RS Stock No.:
- 709-2769
- Mfr. Part No.:
- ADS1282IPW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Number of ADCs | 2 | |
| Resolution | 31-bit | |
| Sampling Rate | 4ksps | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Integral Nonlinearity Error | 0.0004%FSR | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 9.7 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Number of ADCs 2 | ||
Resolution 31-bit | ||
Sampling Rate 4ksps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Integral Nonlinearity Error 0.0004%FSR | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 9.7 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Analogue to Digital Converters 31/32 Bit, High-Resolution ,(<=10MSPS), Texas Instruments
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Analogue to Digital Converters - Texas Instruments
