- RS Stock No.:
- 639-4137
- Mfr. Part No.:
- ADC101S021CIMF/NOPB
- Brand:
- Texas Instruments
205 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.454
(exc. GST)
$2.699
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $2.454 | $12.27 |
25 - 120 | $2.408 | $12.04 |
125 + | $1.986 | $9.93 |
*price indicative
- RS Stock No.:
- 639-4137
- Mfr. Part No.:
- ADC101S021CIMF/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 10 Bit, (<=10MSPS), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 10-bit |
Sampling Rate | 200ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Integral Nonlinearity Error | ±0.7LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 3.3 V, 5 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 2.92 x 1.6 x 1.02mm |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments, 12-bit- ADC 200ksps, 6-Pin SOT-23
- Texas Instruments, 10 bit- ADC, 6-Pin SOT-23
- Texas Instruments, 10-bit- ADC 3Msps, 6-Pin SOT-23
- Texas Instruments, 10-bit- ADC 1250ksps, 8-Pin SOIC
- Texas Instruments, 10 bit- ADC 40000kHz, 28-Pin SSOP
- Texas Instruments, 10-bit- ADC 38ksps, 20-Pin SOIC
- Texas Instruments, 11 10-bit- ADC 38ksps, 20-Pin PDIP
- Texas Instruments, Quad 12-bit- ADC 200ksps, 10-Pin MSOP