- RS Stock No.:
- 162-5921
- Mfr. Part No.:
- TLV1572CD
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (In a Tube of 75)
$14.89
(exc. GST)
$16.38
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
75 + | $14.89 | $1,116.75 |
*price indicative
- RS Stock No.:
- 162-5921
- Mfr. Part No.:
- TLV1572CD
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 10 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 10-bit |
Sampling Rate | 1250ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 3.3 V, 5 V |
Maximum Operating Temperature | 70 °C |
Dimensions | 4.9 x 3.91 x 1.58mm |
Minimum Operating Temperature | 0 °C |
Related links
- Texas Instruments, 10-bit- ADC 38ksps, 20-Pin SOIC
- Texas Instruments, 10 bit- ADC, 6-Pin SOT-23
- Texas Instruments, 10-bit- ADC 200ksps, 6-Pin SOT-23
- Texas Instruments, 10 bit- ADC 40000kHz, 28-Pin SSOP
- Texas Instruments, 10-bit- ADC 3Msps, 6-Pin SOT-23
- Texas Instruments, 11 10-bit- ADC 38ksps, 20-Pin PDIP
- Texas Instruments, 11 10-bit- ADC 38ksps, 20-Pin SOIC
- Texas Instruments, 10 32-bit- ADC 38400sps, 28-Pin TSSOP