Texas Instruments, Quad 16 bit- ADC 100ksps, 16-Pin SSOP
- RS Stock No.:
- 197-7099
- Mfr. Part No.:
- ADS8341E
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
$29.89
(exc. GST)
$32.88
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 18 | $29.89 |
19 - 37 | $29.13 |
38 + | $28.71 |
**price indicative
- RS Stock No.:
- 197-7099
- Mfr. Part No.:
- ADS8341E
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Number of ADCs | 4 | |
Resolution | 16 bit | |
Sampling Rate | 100ksps | |
Input Signal Type | Differential, Single Ended | |
Mounting Type | Surface Mount | |
Package Type | SSOP | |
Pin Count | 16 | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Number of ADCs 4 | ||
Resolution 16 bit | ||
Sampling Rate 100ksps | ||
Input Signal Type Differential, Single Ended | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||