- RS Stock No.:
- 165-4763
- Mfr. Part No.:
- MCP3302-CI/P
- Brand:
- Microchip
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 30)
$6.753
(exc. GST)
$7.428
(inc. GST)
Units | Per unit | Per Tube* |
30 - 120 | $6.753 | $202.59 |
150 + | $6.531 | $195.93 |
*price indicative |
- RS Stock No.:
- 165-4763
- Mfr. Part No.:
- MCP3302-CI/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 2 |
Resolution | 12-bit + Sign |
Sampling Rate | 100ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 19.05 x 6.35 x 3.3mm |
Maximum Operating Temperature | 125 °C |