Microchip, 18 bit- ADC 0.24ksps, 6-Pin SOT-23

Subtotal (1 reel of 3000 units)*

$20,901.00

(exc. GST)

$22,992.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$6.967$20,901.00

*price indicative

RS Stock No.:
333-214
Mfr. Part No.:
MCP3421A3T-E/CH
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

Delta Sigma

Number of ADCs

1

Resolution

18 bit

Sampling Rate

0.24ksps

Input Signal Type

Differential

Package Type

SOT-23

Pin Count

6

The Microchip ADC can be used for various high accuracy analogue to digital data conversion applications where ease of use, low power consumption and small footprint are major considerations. It is a single channel low noise, high accuracy delta sigma A/D converter with differential inputs and up to 18 bits of resolution in a small SOT 23 6 package.

18 bit resolution
Small 6 lead SOT 23 packaging
Differential input operation
INL 10 ppm of FSR max
One shot or continuous conversion options
Supports I2C™ serial interface

Related links