ADS1296IPAG,Analogue Front End IC, 6-Channel 24 bits, 32ksps SPI, 64-Pin TQFP
- RS Stock No.:
- 730-0524P
- Mfr. Part No.:
- ADS1296IPAG
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a tray)*
$478.80
(exc. GST)
$526.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | $47.88 |
| 50 - 99 | $45.60 |
| 100 - 249 | $43.43 |
| 250 + | $41.36 |
*price indicative
- RS Stock No.:
- 730-0524P
- Mfr. Part No.:
- ADS1296IPAG
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Application | ECG, EEG, EMG | |
| Number of ADCs | 1 | |
| Resolution | 24 bit | |
| Sampling Rate | 32ksps | |
| Interface Type | SPI | |
| Number of Channels per Chip | 6 | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Power Supply Type | Dual, Single | |
| Dimensions | 10.2 x 10.2 x 1.05mm | |
| Height | 1.05mm | |
| Length | 10.2mm | |
| Maximum Operating Supply Voltage | 3.6 (Digital) V, 5.25 (Analogue) V | |
| Minimum Operating Supply Voltage | 1.65 (Digital) V, 2.7 (Analogue) V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 10.20mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Application ECG, EEG, EMG | ||
Number of ADCs 1 | ||
Resolution 24 bit | ||
Sampling Rate 32ksps | ||
Interface Type SPI | ||
Number of Channels per Chip 6 | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Power Supply Type Dual, Single | ||
Dimensions 10.2 x 10.2 x 1.05mm | ||
Height 1.05mm | ||
Length 10.2mm | ||
Maximum Operating Supply Voltage 3.6 (Digital) V, 5.25 (Analogue) V | ||
Minimum Operating Supply Voltage 1.65 (Digital) V, 2.7 (Analogue) V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 10.20mm | ||
