Renesas Electronics ISL28633EV2Z ISL28633EV2Z Instrumentation Amplifier Evaluation Board for ISL28633

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$118.40

(exc. GST)

$130.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$118.40
5 +$112.47

*price indicative

RS Stock No.:
121-5929
Mfr. Part No.:
ISL28633EV2Z
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Analogue Development Kit

Analogue Function

Instrumentation Amplifier

Kit Classification

Evaluation Board

Featured Device

ISL28633

Kit Name

ISL28633EV2Z

Interface Type

2 Bit

Standards/Approvals

RoHS

ISL2853xEV2Z & ISL2863xEV2Z PGA Instrumentation Amplifier Evaluation Boards, Intersil


The ISL2853xEV2Z and ISL2863xEV2Z boards allow simple evaluation of the ISL2853x and ISL2863x, 5 V, Rail-to-Rail I/O, Zero Drift, Programmable Gain Instrumentation Amplifiers.

High precision front-end amplifier

Pin selectable 9 gain settings: G = 1 to 1000

RFI filtered inputs improve EMI rejection

Single power supply from 2.5 V to 5.5 V

Low input offset: 5 μV, Max.

Low inputs offset drift: 50 nV/°C, Max.

High CMRR: 138 dB, G = 100

Low gain error: 0.4%, Max.

Gain bandwidth: 2.3 MHz

Input voltage noise 0.4 μV peak-peak

Instrumentation Amplifiers, Intersil


Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy