STMicroelectronics AEK-MOT-4DCMH94 Evaluation Board Evaluation Board Development Boards & Kits for DC Motor
- RS Stock No.:
- 879-748
- Mfr. Part No.:
- AEK-MOT-4DCMH94
- Brand:
- STMicroelectronics
N
Subtotal (1 unit)*
$260.98
(exc. GST)
$287.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.98 |
*price indicative
- RS Stock No.:
- 879-748
- Mfr. Part No.:
- AEK-MOT-4DCMH94
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Analogue Function | Evaluation Board | |
| Kit Classification | Development Boards & Kits | |
| For Use With | DC Motor | |
| Kit Name | Evaluation Board | |
| Interface Type | EMI | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Analogue Function Evaluation Board | ||
Kit Classification Development Boards & Kits | ||
For Use With DC Motor | ||
Kit Name Evaluation Board | ||
Interface Type EMI | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation board is to drive brushed DC motors for a wide range of body control. It is designed to drive four configurable channels in halfbridge or two channels in full-bridge mode. It manages up to 30 A per channel in H-bridge configuration and 15 A per channel in half-bridge configuration.
Adaptive MOSFET gate control
Reduced switching losses in PWM level mode
Reverse battery protection dedicated circuit
Drain-source monitoring for short-circuit detection
