STMicroelectronics EVL9965C-L Development Board Board for Battery Managements System
- RS Stock No.:
- 873-847
- Mfr. Part No.:
- EVL9965C-L
- Brand:
- STMicroelectronics
N
Subtotal (1 unit)*
$159.33
(exc. GST)
$175.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.33 |
*price indicative
- RS Stock No.:
- 873-847
- Mfr. Part No.:
- EVL9965C-L
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Controller | |
| Kit Classification | Board | |
| For Use With | Battery Managements System | |
| Kit Name | Development Board | |
| Interface Type | SPI | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Controller | ||
Kit Classification Board | ||
For Use With Battery Managements System | ||
Kit Name Development Board | ||
Interface Type SPI | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation Board is an Advanced automotive battery management solution. It evaluates high voltage systems with extreme safety and precision.
Dual current sensing ensures precise and redundant current measurement
Supports isolated communication protocols for the relevant chipset
Offers an optional SPI direct Interface to the MCU board
Provides 11 analog input channels for flexible user access
Utilises a dedicated GUI for streamlined configuration and monitoring
