e-peas EVK00330 Power Management Evaluation Board Evaluation Board Evaluation Kit for AEM00330 Energy Harvesting PMIC
- RS Stock No.:
- 873-843
- Mfr. Part No.:
- EVK00330
- Brand:
- e-peas
N
Subtotal (1 unit)*
$239.68
(exc. GST)
$263.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.68 |
*price indicative
- RS Stock No.:
- 873-843
- Mfr. Part No.:
- EVK00330
- Brand:
- e-peas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | e-peas | |
| Analogue Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Kit | |
| For Use With | AEM00330 Energy Harvesting PMIC | |
| Featured Device | AEM00330 | |
| Kit Name | Power Management Evaluation Board | |
| Interface Type | Screw Terminal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand e-peas | ||
Analogue Function Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Kit | ||
For Use With AEM00330 Energy Harvesting PMIC | ||
Featured Device AEM00330 | ||
Kit Name Power Management Evaluation Board | ||
Interface Type Screw Terminal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BE
The e-peas development kit designed for energy harvesting, primarily utilising ambient energy sources to efficiently manage power for applications. It supports ultra-low input voltages and optimises energy storage and usage for diverse applications.
Cold starts from an input voltage as low as 275 mV and 3 μW power
Integrated energy management circuit maximises efficiency with minimal components
Supports a wide operating input voltage range of 140 mV to 4.5 V
