STMicroelectronics EVLSTGAP3S3IF Development Board Evaluation Board Development Board for STGAP3S3IF for EVLSTGAP3S3IF
- RS Stock No.:
- 841-123
- Mfr. Part No.:
- EVLSTGAP3S3IF
- Brand:
- STMicroelectronics
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$162.31
(exc. GST)
$178.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $162.31 |
| 5 + | $159.07 |
*price indicative
- RS Stock No.:
- 841-123
- Mfr. Part No.:
- EVLSTGAP3S3IF
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Analogue Function | Evaluation Board | |
| Product Type | Development Kit | |
| Kit Classification | Development Board | |
| For Use With | STGAP3S3IF | |
| Featured Device | EVLSTGAP3S3IF | |
| Kit Name | Development Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Analogue Function Evaluation Board | ||
Product Type Development Kit | ||
Kit Classification Development Board | ||
For Use With STGAP3S3IF | ||
Featured Device EVLSTGAP3S3IF | ||
Kit Name Development Board | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation board showcases a half-bridge configuration designed for High voltage applications, providing galvanically isolated gate driving functionality for IGBTs with robust protective features.
Supports high-voltage rail up to 650 V, optimised for IGBT applications
Onboard isolated DC-DC converters ensure reliable power supply with 5.4 kV isolation
Easily selectable driving voltage configurations to cater to various MCU requirements
Incorporates Advanced protection features like desaturation and temperature shutdown
