APEX Microtechnology EK-PA99 Evaluation Kit Power Amplifier Evaluation Kit for Apex PA99 High Voltage Power Amplifier
- RS Stock No.:
- 813-867
- Mfr. Part No.:
- EK-PA99
- Brand:
- APEX Microtechnology
N
Subtotal (1 unit)*
$4,487.85
(exc. GST)
$4,936.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,487.85 |
*price indicative
- RS Stock No.:
- 813-867
- Mfr. Part No.:
- EK-PA99
- Brand:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Analogue Function | Power Amplifier | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| For Use With | Apex PA99 High Voltage Power Amplifier | |
| Featured Device | PA99 | |
| Kit Name | Evaluation Kit | |
| Interface Type | BNC | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Analogue Function Power Amplifier | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
For Use With Apex PA99 High Voltage Power Amplifier | ||
Featured Device PA99 | ||
Kit Name Evaluation Kit | ||
Interface Type BNC | ||
- COO (Country of Origin):
- US
The Apex evaluation kit delivers a robust platform designed for assessing high-voltage operational amplifiers, offering essential components for comprehensive analysis under diverse conditions.
Includes all necessary components for effective evaluation
Facilitates gain adjustment in both inverting and non-inverting modes
Supports stability considerations with optional resistors and capacitors
Designed with high-voltage safety features to mitigate risks during operation
Allows for flexible configuration as a differential amplifier
