APEX Microtechnology EK-PA341DW Evaluation Kit Power Amplifier Evaluation Kit for PA341DW for PA341DW
- RS Stock No.:
- 813-847
- Mfr. Part No.:
- EK-PA341DW
- Brand:
- APEX Microtechnology
Subtotal (1 unit)*
$268.41
(exc. GST)
$295.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.41 |
*price indicative
- RS Stock No.:
- 813-847
- Mfr. Part No.:
- EK-PA341DW
- Brand:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Analogue Function | Power Amplifier | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Kit | |
| For Use With | PA341DW | |
| Featured Device | PA341DW | |
| Kit Name | Evaluation Kit | |
| Interface Type | Connector | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Analogue Function Power Amplifier | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Kit | ||
For Use With PA341DW | ||
Featured Device PA341DW | ||
Kit Name Evaluation Kit | ||
Interface Type Connector | ||
- COO (Country of Origin):
- US
The Apex evaluation kit facilitates effortless breadboarding of circuits, optimised for use with precision components to enhance testing and connection simplicity. Its robust design ensures reliable performance in both horizontal and vertical orientations.
Mounting holes facilitate straightforward attachment to various setups
Standard banana jacks simplify connection and testing procedures
Components are clearly labelled on both sides for ease of probing
High voltage caution ensures safety during handling and power application
Power supply bypass capacitors are required for optimal operation
Related links
- Apex EK-PA91 Evaluation Kit Power Amplifier Evaluation Kit for PA91 for PA91
- Apex EK-PA92 Evaluation Kit Power Amplifier Evaluation Kit for PA92 for PA92
- Apex EK-PA97PC Evaluation Kit Power Amplifier Evaluation Kit for PA97
- Apex EK-PA50 Evaluation Kit Power Amplifier Evaluation Kit for PA50 for PA50
- Apex EK-MP118FD Evaluation Kit Power Amplifier Evaluation Kit for MP118FD for MP118FD
- Apex EK-MP108FD Evaluation Kit Power Amplifier Evaluation Kit for MP108FD for MP108FD
- Apex EK-MP400FC Evaluation Kit Power Amplifier Evaluation Kit for Power Amplifier for MP400 Power Amplifier
- Apex EK-SA50CE Evaluation Kit Power Amplifier Evaluation Kit for SA50
