APEX Microtechnology EK-PA01 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for Power Amplifier
- RS Stock No.:
- 813-836
- Mfr. Part No.:
- EK-PA01
- Brand:
- APEX Microtechnology
N
This image is representative of the product range
Subtotal (1 unit)*
$1,193.16
(exc. GST)
$1,312.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,193.16 |
*price indicative
- RS Stock No.:
- 813-836
- Mfr. Part No.:
- EK-PA01
- Brand:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Evaluation Kit | |
| Analogue Function | Power Amplifier | |
| Kit Classification | Evaluation Kit | |
| For Use With | PA73 | |
| Featured Device | Power Amplifier | |
| Kit Name | Evaluation Kit | |
| Interface Type | BNC | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Evaluation Kit | ||
Analogue Function Power Amplifier | ||
Kit Classification Evaluation Kit | ||
For Use With PA73 | ||
Featured Device Power Amplifier | ||
Kit Name Evaluation Kit | ||
Interface Type BNC | ||
- COO (Country of Origin):
- US
The Apex evaluation kit offers a simple platform designed for assessing the performance of specified power amplifiers, featuring superior circuit board layout and grounding for optimal signal analysis.
Includes all necessary components for comprehensive evaluation of multiple power amplifier configurations
Configured for a fixed gain of 21, providing options for adjusting gain settings
Designed with a 50Ω line termination for reliable external connections
Flexibility to implement inverting, non-inverting, and differential amplifier configurations
