MikroElektronika MIKROE-6797 Add-On Board Add On Board for MikroBUS

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$61.67

(exc. GST)

$67.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$61.67
5 +$57.98

*price indicative

RS Stock No.:
780-240
Mfr. Part No.:
MIKROE-6797
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Add-On Board

Kit Classification

Add On Board

For Use With

MikroBUS

Kit Name

Add-On Board

Interface Type

I2C, SPI

Standards/Approvals

ISO 9001

COO (Country of Origin):
RS
The MikroElektronika Digital potentiometer is a precise programmable resistance control solution Ideal for fine analog signal adjustments. It is perfect for system calibration and tuning applications, ensuring reliable performance in embedded designs.

10-bit dual-channel resolution with 1,024 programmable steps per channel

Supports user-selectable SPI and I2C communication interfaces for flexibility

Total resistance of 10kΩ ensures accuracy in analog adjustments

Integrated non volatile memory allows for storage of custom settings

Configurable operation as either a potentiometer or rheostat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy