MikroElektronika MIKROE-6778 SPI Isolator Click Click Board for MikroBUS for L9963T
- RS Stock No.:
- 733-890
- Mfr. Part No.:
- MIKROE-6778
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.56
(exc. GST)
$73.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $66.56 |
| 5 + | $62.56 |
*price indicative
- RS Stock No.:
- 733-890
- Mfr. Part No.:
- MIKROE-6778
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Click Board | |
| For Use With | MikroBUS | |
| Featured Device | L9963T | |
| Kit Name | SPI Isolator Click | |
| Interface Type | SPI | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Click Board | ||
For Use With MikroBUS | ||
Featured Device L9963T | ||
Kit Name SPI Isolator Click | ||
Interface Type SPI | ||
- COO (Country of Origin):
- RS
The MikroElektronika Isolated SPI Transceiver provides a galvanically isolated communication bridge for devices operating across different voltage domains. Based on the STMicroelectronics L9963T, it converts standard 4-wire SPI into a proprietary 2-wire isolated Interface to ensure data integrity and safety in automotive or industrial environments.
Supports transformer and capacitive isolation
Configurable for Master or Slave operation
Handles SPI frames from 8 to 64 bits
Related links
- MikroElektronika SPI Isolator Click ADUM4154 for Can be used for general SPI-bus isolation, sensor isolation and many
- MikroElektronika MIKROE-6725 USB UART 6 Click Click Board for MikroBUS
- MikroElektronika MIKROE-6825 Click Board DAC Add On Board for MikroBUS for MCP47CMD22
- MikroElektronika MIKROE-2555 GainAMP Click Programmable Gain Amplifier MikroBus Click Board for Dynamic Gain Changing,
- MikroElektronika MIKROE-1915 Comparator MikroBus Click Board for LM2903 IC
- MikroElektronika MIKROE-924 Click Board MikroBus Click Board
- MikroElektronika MIKROE-6785 I2C Hub Click Board for MikroBUS for NCA9700
- MikroElektronika MIKROE-2733 MAC Address Click, EERAM MikroBus Click Board
