MikroElektronika MIKROE-6515 Speaker 2 Click Audio Add On Board for Speakers for Audio Speaker

Subtotal (1 unit)*

$34.30

(exc. GST)

$37.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.30

*price indicative

RS Stock No.:
394-157
Mfr. Part No.:
MIKROE-6515
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Analogue Development Kit

Analogue Function

Audio

Kit Classification

Add On Board

For Use With

Speakers

Featured Device

Audio Speaker

Kit Name

Speaker 2 Click

Interface Type

GPIO, SPI

Standards/Approvals

ISOQAR, OHSAS 18001, ISO27001, TUV, UKAS, ISO 9001

COO (Country of Origin):
RS
The MikroElektronika Speaker 2 Click is a compact add-on board for high-quality audio playback and voice prompt applications. This board features the ISD2360, a 3-channel digital ChipCorder from Nuvoton, which integrates flash memory for non-volatile audio storage and playback. The ISD2360 supports up to 64 seconds of audio storage with digital decompression, independent multi-channel playback, and a Class D speaker driver for driving the onboard speaker. It features a standard SPI interface, configurable I/O pins, and built-in program verification, ensuring reliable operation with minimal external components. The board also includes selectable logic voltage levels (3.3V or 5V) and a jumper for independent digital power selection. Speaker 2 Click is ideal for embedded applications requiring clear voice prompts, sound effects, or pre-recorded messages, making it suitable for automation systems, consumer electronics, and industrial devices.

Interface GPIO and SPI

Feature ClickID

Compatibility microbus

Input Voltage 3.3V or 5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy