Visaton Audio, 2.1W AMP 2.2 LN

Subtotal (1 unit)*

$64.68

(exc. GST)

$71.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.68

*price indicative

RS Stock No.:
197-6428
Mfr. Part No.:
AMP 2.2 LN
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Amplifier Type

Audio

Product Type

Amplifier

Output Power

2.1W

Minimum Operating Temperature

-10°C

Standards/Approvals

RoHS

Maximum Supply Voltage

12V

Automotive Standard

No

Maximum Operating Temperature

50°C

COO (Country of Origin):
CN
The Visaton AMP series is a stereo amplifier with level controls, e.g. for multimedia applications. Suitable for use with small loudspeakers with impedances of 4 to 8 ohms.

46mA quiescent current

1.1A maximum current consumption

700mV input voltage (full conduction)

−10 to + 50°C temperature range

Jack 3.5mm stereo terminal In-/Output

40Hz–40kHzFrequency response

12V DC/1.0A power supply

Related links