- RS Stock No.:
- 273-2119
- Mfr. Part No.:
- 16029
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$308.75
(exc. GST)
$339.63
(inc. GST)
Units | Per unit |
1 + | $308.75 |
- RS Stock No.:
- 273-2119
- Mfr. Part No.:
- 16029
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric modular analogue ammeter iAMP is aimed to be installed in a panel board, on a DIN rail. It measure the current flowing through an electric circuit in amps. It is directly connected to the network.
ROHS compliant
Mercury free
Green premium compliant
Mercury free
Green premium compliant
Specifications
Attribute | Value |
---|---|
Maximum Value | 30A |
Current Type | AC |
Moving Element | Moving Iron |
Depth | 66mm |
Meter Accuracy | Class 1.5 |
Minimum Temperature | -25°C |
Maximum Temperature | +50°C |
Measurement Range | 0 → 30A |
Approvals | IEC |
Series | Acti9 |
Related links
- HOBUT D48SD Analogue Panel Ammeter FSD 0/5A Dual Scale 0/10A &...
- Sifam Tinsley Sigma Analogue Panel Ammeter 40A AC, 68mm x 68mm Moving Iron
- RS PRO Analogue Panel Ammeter 80 (Input)A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 60 (Input)A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 30A AC ±1.5 % Moving Iron
- HOBUT D72SD Analogue Panel Ammeter 0/10A Direct Connected AC, 72mm...
- Siemens 3NJ6900 Analogue Panel Ammeter 500A AC Moving Iron
- RS PRO Analogue Panel Ammeter 3 (Input 45mm x 45mm, 1 % Moving Iron