Socomec 192A Analogue Panel Ammeter 300 A AC, 72 mm x 72 mm
- RS Stock No.:
- 253-3609
- Mfr. Part No.:
- 192A3321
- Brand:
- Socomec
Subtotal (1 unit)*
$143.15
(exc. GST)
$157.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.15 |
*price indicative
- RS Stock No.:
- 253-3609
- Mfr. Part No.:
- 192A3321
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Maximum Ampere Value | 300 A | |
| Standards/Approvals | RoHS | |
| Series | 192A | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Maximum Ampere Value 300 A | ||
Standards/Approvals RoHS | ||
Series 192A | ||
- COO (Country of Origin):
- FR
The Socomec ferromagnetic ammeter measure the alternating current of any electrical circuit. It can be embedded in the front panel of cabinets, enclosures or other equipment. It is compliant with IEC and VDE standards.
90° pointer deflection
45/65 Hz operating frequency
Related links
- Socomec 192A Analogue Panel Ammeter 100 A AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 400 A AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 15 A AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 2 kA AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 150 A AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 40 A AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 75 A AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 25 A AC, 72 mm x 72 mm
