Socomec 192D Analogue Panel Ammeter 40 A AC, 72 mm x 72 mm

Subtotal (1 unit)*

$171.65

(exc. GST)

$188.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.65

*price indicative

RS Stock No.:
221-0213
Mfr. Part No.:
192D3304
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Analogue Panel Ammeter

Current Type

AC

Cutout Height

72mm

Cutout Width

72mm

Maximum Ampere Value

40 A

Standards/Approvals

VDE 0410, NF C 42-010, DIN 43780, IEC 60051-1, BS 89, NF EN 60051-1, IEC 60414, BS 5448

Series

192D

COO (Country of Origin):
FR
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 40 A.

Pointer deflection 90°

Operating frequency 45/65 Hz

Screw mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy