Socomec 192A Analogue Panel Ammeter 100A AC, 48mm x 48mm

Subtotal (1 unit)*

$177.79

(exc. GST)

$195.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.79

*price indicative

RS Stock No.:
221-0150
Mfr. Part No.:
192A2206
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Maximum Value

100A

Current Type

AC

Cutout Height

48mm

Cutout Width

48mm

Series

192A

COO (Country of Origin):
FR
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 100 A.

Pointer deflection 90°
Operating frequency 45/65 Hz
Screw mounted

Related links