RS PRO Voltmeter 30 A DC, 68 mm x 68 mm, 1 % Moving Coil
- RS Stock No.:
- 186-2491
- Brand:
- RS PRO
Subtotal (1 unit)*
$57.39
(exc. GST)
$63.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 19 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $57.39 |
| 5 - 24 | $55.79 |
| 25 + | $45.93 |
*price indicative
- RS Stock No.:
- 186-2491
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Voltmeter | |
| Current Type | DC | |
| Moving Element | Moving Coil | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Depth | 67mm | |
| Meter Accuracy | 1 % | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Ampere Value | 30 A | |
| Standards/Approvals | UL 94 V-0, 93/68/EEC (CE )), DIN 43701, 2014/35/EC (low voltage )), VDE / VDI 3540, DIN IEC 61554, IEC51/DINEN60051, IEC 529, DIN 43718, DIN 43807, DIN 43802, DIN 46200/46282, VDE 0100-410:2018-10, 2014/30/EC (EMC )), EN 61010, ISO 20653:2006-08, IEC 61010 | |
| Series | RS PRO | |
| Maximum Measurement | 600 V dc, 1000 V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Voltmeter | ||
Current Type DC | ||
Moving Element Moving Coil | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Depth 67mm | ||
Meter Accuracy 1 % | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Ampere Value 30 A | ||
Standards/Approvals UL 94 V-0, 93/68/EEC (CE )), DIN 43701, 2014/35/EC (low voltage )), VDE / VDI 3540, DIN IEC 61554, IEC51/DINEN60051, IEC 529, DIN 43718, DIN 43807, DIN 43802, DIN 46200/46282, VDE 0100-410:2018-10, 2014/30/EC (EMC )), EN 61010, ISO 20653:2006-08, IEC 61010 | ||
Series RS PRO | ||
Maximum Measurement 600 V dc, 1000 V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO DC Analogue Panel Voltmeter
Features and Benefits
Certifications
Related links
- RS PRO Voltmeter 100 A DC 1 % Moving Coil
- RS PRO RS PRO Analogue Panel Ammeter DC 1 % Moving Coil
- RS PRO RS PRO Analogue Panel Ammeter 100 A DC 1 % Moving Coil
- RS PRO Analogue Panel Ammeter DC 1 % Moving Coil
- RS PRO RS PRO Analogue Panel Ammeter DC 1 % Moving Coil
- RS PRO RS PRO Analogue Panel Ammeter 100 A AC 1 % Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter DC 1 % Moving Coil
- RS PRO RS PRO Analogue Panel Ammeter 100 A DC 1 % Moving Coil
