RS PRO Analogue Panel Ammeter 1 mA DC, 45 mm x 45 mm, 1 % Moving Coil
- RS Stock No.:
- 186-2474
- Brand:
- RS PRO
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$56.10
(exc. GST)
$61.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $56.10 | - |
| 5 - 9 | $53.87 | 3% |
| 10 + | $51.65 | 7% |
*price indicative
- RS Stock No.:
- 186-2474
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Moving Element | Moving Coil | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Depth | 54mm | |
| Meter Accuracy | 1 % | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Ampere Value | 1 mA | |
| Standards/Approvals | IEC51/DINEN60051, DIN 43718, IEC 529, VDE 0100-410:2018-10, IEC 51, 2014/30/EC, DIN 43701, DIN 43802, VDE / VDI 3540, ISO 20653:2006-08, DIN 43807, DIN 46200/46282, DIN EN 60051, 93/68/EEC, IEC 61010, EN 61010, UL 94 V-0, DIN IEC 61554, 2014/35/EC | |
| Series | RS PRO | |
| Maximum Measurement | 600 V dc, 1000 V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Moving Element Moving Coil | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Depth 54mm | ||
Meter Accuracy 1 % | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Ampere Value 1 mA | ||
Standards/Approvals IEC51/DINEN60051, DIN 43718, IEC 529, VDE 0100-410:2018-10, IEC 51, 2014/30/EC, DIN 43701, DIN 43802, VDE / VDI 3540, ISO 20653:2006-08, DIN 43807, DIN 46200/46282, DIN EN 60051, 93/68/EEC, IEC 61010, EN 61010, UL 94 V-0, DIN IEC 61554, 2014/35/EC | ||
Series RS PRO | ||
Maximum Measurement 600 V dc, 1000 V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO DC Analogue Panel Ammeter
Features and Benefits
Certifications
Related links
- RS PRO RS PRO Analogue Panel Ammeter 100 A DC 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 100 A DC 1 % Moving Coil
- RS PRO RS PRO Analogue Panel Ammeter 100 A DC 1 % Moving Coil
- RS PRO RS PRO Analogue Panel Ammeter 100 A DC 1 % Moving Coil
- RS PRO RS PRO Analogue Panel Ammeter 100 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 100 A AC 1 % Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 10 A AC 1 % Moving Iron
