Distrelec M Analogue Panel Ammeter, 45 mm x 45 mm Coil
- RS Stock No.:
- 609-010
- Distrelec Article No.:
- 176-85-511
- Mfr. Part No.:
- GTS 0105 0-60V
- Brand:
- Distrelec
This image is representative of the product range
Subtotal (1 unit)*
$239.26
(exc. GST)
$263.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.26 |
*price indicative
- RS Stock No.:
- 609-010
- Distrelec Article No.:
- 176-85-511
- Mfr. Part No.:
- GTS 0105 0-60V
- Brand:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | Analogue Panel Ammeter | |
| Moving Element | Coil | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | M | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type Analogue Panel Ammeter | ||
Moving Element Coil | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Standards/Approvals RoHS Compliant | ||
Series M | ||
- COO (Country of Origin):
- IN
Related links
- Distrelec M Analogue Panel Ammeter, 45 mm x 45 mm Coil
- Distrelec Analogue Panel Ammeter 10 A AC, 45 mm x 45 mm Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 100 A DC 1 % Moving Coil
- RS PRO RS PRO Analogue Panel Ammeter AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 10 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 100 A AC 1 % Moving Iron
- GILGEN Muller & Weigert EQB Analogue Panel Ammeter 25/50 A AC Class 1.5 Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 100 A AC 1 % Moving Iron
