- RS Stock No.:
- 921-3173
- Mfr. Part No.:
- EEUEE2C221S
- Brand:
- Panasonic
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$2.512
(exc. GST)
$2.763
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $2.512 | $125.60 |
100 - 150 | $2.45 | $122.50 |
200 + | $2.412 | $120.60 |
*price indicative |
- RS Stock No.:
- 921-3173
- Mfr. Part No.:
- EEUEE2C221S
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 160V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Ripple Current | 1.95A |
Series | EE RADIAL |
Tolerance | ±20% |
Polarised | Polar |
Related links
- Nichicon 68μF Aluminium Electrolytic Capacitor 160V dc Through...
- Nichicon 330μF Aluminium Electrolytic Capacitor 160V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through...
- Panasonic 330μF Aluminium Electrolytic Capacitor 160V dc Through...
- Nichicon 10μF Aluminium Electrolytic Capacitor 160V dc Through...
- EPCOS 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole...
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- Nichicon 220μF Aluminium Electrolytic Capacitor 160V dc Through...