- RS Stock No.:
- 715-2164
- Mfr. Part No.:
- UCS2C100MPD
- Brand:
- Nichicon
170 In AU stock for next working day delivery
20 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.902
(exc. GST)
$0.992
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.902 | $9.02 |
50 - 90 | $0.887 | $8.87 |
100 + | $0.872 | $8.72 |
*price indicative |
- RS Stock No.:
- 715-2164
- Mfr. Part No.:
- UCS2C100MPD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 160V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 8000h |
Series | CS |
Ripple Current | 320mA |
Tolerance | ±20% |
Related links
- Nichicon 68μF Aluminium Electrolytic Capacitor 160V dc Through...
- Nichicon 330μF Aluminium Electrolytic Capacitor 160V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through...
- Panasonic 330μF Aluminium Electrolytic Capacitor 160V dc Through...
- RS PRO 1μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- EPCOS 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole...
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- Nichicon 220μF Aluminium Electrolytic Capacitor 160V dc Through...