- RS Stock No.:
- 715-2123
- Mfr. Part No.:
- UBX2C680MHL
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$7.43
(exc. GST)
$8.17
(inc. GST)
Units | Per unit |
1 - 24 | $7.43 |
25 - 49 | $7.17 |
50 - 99 | $6.84 |
100 + | $6.70 |
- RS Stock No.:
- 715-2123
- Mfr. Part No.:
- UBX2C680MHL
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BX Series High Temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 160V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +150°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Series | BX |
Tolerance | ±20% |
Ripple Current | 290mA |
Related links
- Nichicon 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 68μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Nichicon 68μF Electrolytic Capacitor 160V dc, Through Hole - UBX2C680MHL
- Nichicon 68μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 68μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 68μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 68μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...