- RS Stock No.:
- 920-5175
- Mfr. Part No.:
- EEUFM1V182
- Brand:
- Panasonic
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 50)
$1.62
(exc. GST)
$1.78
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $1.62 | $81.00 |
100 - 150 | $1.601 | $80.05 |
200 + | $1.562 | $78.10 |
*price indicative |
- RS Stock No.:
- 920-5175
- Mfr. Part No.:
- EEUFM1V182
- Brand:
- Panasonic
Legislation and Compliance
Product Details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1800µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 7000h |
Tolerance | ±20% |
Ripple Current | 3.82A |
Series | FM-A |
Polarised | Polar |
Related links
- Panasonic 1600μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc Through...
- Vishay 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through...