- RS Stock No.:
- 920-3062
- Mfr. Part No.:
- ECA2GHG010
- Brand:
- Panasonic
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$0.231
(exc. GST)
$0.254
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | $0.231 | $46.20 |
1000 + | $0.208 | $41.60 |
*price indicative
- RS Stock No.:
- 920-3062
- Mfr. Part No.:
- ECA2GHG010
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11.2mm |
Height | 11.2mm |
Minimum Operating Temperature | -25°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 2.5mm |
Ripple Current | 18mA |
Polarised | Polar |
Tolerance | ±20% |
Series | NHG |
Related links
- Panasonic 1μF Aluminium Electrolytic Capacitor 400V dc, Radial,...
- Nichicon 68μF Aluminium Electrolytic Capacitor 400V dc, Radial,...
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 3.3μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc,...
- Nichicon 10μF Aluminium Electrolytic Capacitor 400V dc, Radial,...
- Rubycon 180μF Aluminium Electrolytic Capacitor 400V dc, Radial,...
- Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc, Radial,...