- RS Stock No.:
- 914-3718
- Mfr. Part No.:
- ELXS401VSN331MQ40S
- Brand:
- CHEMI-CON
9 In Global stock for delivery within 5 working day(s)
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.73
(exc. GST)
$8.50
(inc. GST)
Units | Per unit |
1 - 49 | $7.73 |
50 - 99 | $7.60 |
100 + | $7.47 |
- RS Stock No.:
- 914-3718
- Mfr. Part No.:
- ELXS401VSN331MQ40S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, LXS Series
Long Life Large Capacitance Aluminium Electrolytic Capacitors, LXS Series
Endurance with Ripple Current: 5000 hours at 105℃
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25.4 (Dia.) x 40mm |
Length | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 25.4mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Series | LXS |
Leakage Current | <=3√CV μA @ 5 min |
Tolerance | ±20% |
Ripple Current | 1.47Arms |
Dissipation Factor | 0.15% |
Related links
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- Nippon Chemi-Con 330μF Aluminium Electrolytic Capacitor 400V dc,...
- Nippon Chemi-Con 330μF Aluminium Electrolytic Capacitor 400V dc,...
- Nippon Chemi-Con 330μF Aluminium Electrolytic Capacitor 450V dc,...
- Nippon Chemi-Con 330μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 330μF Aluminium Electrolytic Capacitor 250V dc,...
- Nippon Chemi-Con 330μF Aluminium Electrolytic Capacitor 450V dc,...
- Nippon Chemi-Con 330μF Aluminium Electrolytic Capacitor 400V dc,...